Enhance your backplane connectivity with our URM Assembly, featuring a sleek black design and crafted with durable Polycarbonate GF material. This accessory, designed for efficient retention module installation, includes short tab and plastic fasteners for secure attachment. With hardware made of high-quality Brass and Copper Alloy, it guarantees reliable performance. Each package contains 252 pieces, neatly organized in a box for convenience. Operating seamlessly in a wide temperature range from -40 to 70°C (-40 to 158°F), this connector is ideal for various applications in data and devices. It is compatible with printed circuit boards, ensuring easy and efficient installation. Upgrade your connectivity setup with this essential component, ensuring both functionality and durability in your system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 145451-1
Color:Black
Accessory Type:Retention Module
Body Material:Polycarbonate GF
Hardware Material:Brass, Copper Alloy
Package Quantity:252
GPL:267
Packaging:Box
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2157
Part Aliases:145451-1
SKU:AMP145451-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: