1473562-7

RITS CONN. PLUG ASSY 7P YELLOW

Enhance connectivity with our RITS Plug Connector Assembly, featuring a 7-position yellow plug for efficient signal transmission in industrial settings. Designed for cable mount applications, this assembly boasts a durable thermoplastic housing with UL 94V-0 flammability certification. Gold-plated contacts ensure reliable performance, while the crimp termination method simplifies installation. With a 32 VDC voltage rating and 3 A contact amperage, it meets essential electrical requirements. The compact design, measuring 24.1mm in length and 5.05mm in width, suits wire-to-board configurations. Operating in temperatures ranging from -30°C to 75°C (-22°F to 167°F), it guarantees consistent functionality. Each package includes 20 units for convenience, making it a valuable component for various circuit applications. RoHS compliant and halogen-free, this connector upholds environmental standards, ideal for modern connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1473562-7
Series:RITS Plug Connector
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Plating:Gold over Nickel
Pitch:.079 in
Voltage:32 VDC
Contact Type:Tab
Package Quantity:20
Contact Amperage:3 A
Number of Positions:7
Housing Color:Yellow
GPL:JA9
Mating Retention Type:Latch
Packaging:Tube
Operating Temperature Range:-22 - 167 °F, -30 - 75 °C
Circuit Application:Signal
Shielded:No
PCB Retention:Without
Connector Height:18.5 mm, .728 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H166
Preloaded:Yes
Contact Layout:Inline
Connector Length:24.1 mm, .948 in
Connector System:Wire to Board
Connector Product Type:Connector
ECCN:EAR99
Connector Width:.198 in, 5.05 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Material Flammability Standard:UL 94V-0
Part Aliases:1473562-7
SKU:AMP1473562-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: