147378-7
80 SYS50 SMT RCP DR SHD W/O HD
Enhance your PCB connectivity with this high-performance Board-to-Board Header & Receptacle. Designed for seamless integration, this connector features a Surface Mount termination method and a vertical mount orientation for easy installation. With 80 gold-plated socket contacts, each delivering 3.6A of power at 30VAC, it ensures reliable and efficient data transfer. The polyphthalamide housing and phosphor bronze contact material guarantee durability and conductivity. Perfect for applications requiring a 1.27mm pitch and .1-inch row spacing, this connector is a versatile solution for your connectivity needs. RoHS compliant and meticulously engineered, it meets the highest industry standards for quality and environmental responsibility. Elevate your PCB design with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 147378-7 |
Amperage: | 3.6 A |
Housing Material: | Polyphthalamide |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 80 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 30 VAC |
SKU: | AMP147378-7 |
series: | AMPMODU System 50 |
Board-to-Board Configuration: | Parallel |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Mating Area Plating Material Thickness: | .76 µm / 30 µin |
PCB Contact Termination Area Plating Material Thickness: | 150 µin |
Mating Square Post Dimension: | .38 mm / .015 in |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Connector Length: | 9.398 mm / .37 in |
Connector Height: | 9.4 mm / .37 in |
Insulation Resistance: | 5000 MΩ |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Circuit Application: | Signal |
Assembly Process Feature: | None |
Packaging Reel Diameter: | 300 mm |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Receptacle |
Rectangular Termination Post & Tail Thickness: | 3.6 mm / .008 in |
Rectangular Termination Post & Tail Width: | .38 mm / .015 in |
Operating Temperature Range: | -65 - 125 °C / -85 - 257 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |