1490534-1
HYP10 PLASTI-GRIP 8AWG DIE SET
Efficiently crimp wires with precision using the HYP10 PLASTI-GRIP 8AWG Die Set. This essential tool, designed for seamless connectivity, is a must-have for professionals working with connectors and terminals. With its removable/interchangeable die set type, it offers versatility for various applications. Whether you opt for battery, hydraulic, or manual power type, this tool guarantees optimal performance. Meeting ROHS compliance standards, it ensures both quality and environmental responsibility. Elevate your crimping tasks with this portable crimp tool, a reliable companion in your work arsenal.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1490534-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490534-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Confined Crescent |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |