1490700-1
HYP10 TERMINYL 1/0AWG DIE SET
Easily crimp and terminate 1/0AWG wires with precision using the HYP10 TERMINYL Die Set. This essential tool, designed for use with Portable Crimp Tools, ensures efficient and reliable connections in various applications. With a choice of power sources including battery, hydraulic, or manual operation, it offers versatility for different work environments. The removable/interchangeable die set design enhances convenience and flexibility, while its RoHS compliance underscores our commitment to environmental responsibility. A must-have for professionals in the field, this die set guarantees seamless and secure terminations every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1490700-1 |
Tool Type: | Die Assembly |
Product: | Portable Crimp Tools |
Power Type: | Battery, Hydraulic, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP1490700-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - Other |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |