151667-2
FF 375 REC 4-6MM2 TPBR
Enhance your electrical connections with this fast and efficient FF 375 REC 4-6MM2 TPBR receptacle. Designed for straight orientation, it offers seamless integration with 10-11 AWG wire sizes, ensuring secure and reliable crimps with its F-Crimp technology. Crafted from durable brass with a tin plating, it guarantees long-lasting performance in a wide temperature range from -40 to 110°C. With a .375-inch compatible tab width and open barrel design, this receptacle accommodates tabs of 4-6mm² thickness, making it ideal for various industrial applications. RoHS compliant and part of the FASTIN-FASTON 375 series, it's a quality component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 151667-2 |
Series: | FASTIN-FASTON 375 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 1.04 in, 26.42 mm |
Material: | Brass |
Compatible Tab Width: | .375 in, 9.53 mm |
Compatible Tab Thickness: | .048 in, 1.22 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 10 - 11 AWG, 4 - 5.2 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .161 - .209 in, 4.1 - 5.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP151667-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |
05/01/2012 | Reel type change from 3 piece plastic reel to single piece plastic reel The key differences are, Central hole diameter : Current 21mm - Proposed 22mm Reel drive hole diameter :Current 11mm - Proposed 13mm Reel drive hole distance from centre :Current 29mm |
Download |