1544551-1
CONNECTOR 5V 6.35
Enhance your automotive power connections with this 5-position connector housing, designed for female terminals. Constructed with PBT GF material and meeting UL 94V-0 flammability standards, it ensures reliable performance in harsh environments. The .457-inch pitch and 180° cable exit angle offer flexibility in installation, while the integrated polarization and terminal position assurance guarantee secure connections. With an operating temperature range of -40 to 85°C, this black connector is suitable for a wide range of applications. Upgrade your wire-to-wire setups with this durable and efficient automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544551-1 |
Series: | NG1 |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | 11.6 mm, .457 in |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 5 |
GPL: | N46 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M122 |
Connector System: | Wire to Wire |
Length: | 1.193 in |
Cable Exit Angle: | 180° |
Height: | 24 mm, .945 in |
Width: | 3.624 in, 92.05 mm |
Mating Tab Width: | .248 in, 6.3 mm |
Body Color: | Black |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1544551-1 |
SKU: | AMP1544551-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |