1544133-1
CLIP 6,35 NG1
Enhance your automotive connectivity with our durable CLIP 6.35 NG1 terminal, designed for efficient power transmission in a variety of vehicles. With a high amperage rating of 46 A, it ensures reliable performance under demanding conditions. The F-Crimp termination method guarantees secure and lasting connections, while the Clean Body design with terminal primary locking feature offers added convenience during installation. Operating flawlessly in temperatures ranging from -40 to 125 °C (-40 to 125 °F), this terminal accommodates wire sizes of 2.5 to 6 mm² (10 to 14 AWG) with ease. Its receptacle splice type further enhances versatility, making it a must-have for automotive, truck, bus, and off-road applications. Rest assured of its compliance with RoHS standards, reflecting our commitment to quality and sustainability. Elevate your wiring projects with this essential automotive connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1544133-1 |
Amperage: | 46 A |
Termination Method: | Crimp |
Operating Temperature Range: | -40 - 125 °C, -40 - 125 °F |
Wire Size: | 10 - 14 AWG, 2.5 - 6 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP1544133-1 |
series: | NG Power Terminals and Connectors,NG1 |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 6.35 mm / .25 in |
Wire Insulation Diameter: | 2.8 - 4.2 mm |
Wire Size Search: | 10 AWG / 11 AWG / 13 AWG / 14 AWG / 2.5 mm² / 3 mm² / 4 mm² / 5 mm² / 6 mm² |
Wire Type: | Copper |
Sealable: | No |
Part Alias: | P7910179855 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |