1546109-2

EUROSTYLE TB,HEADER,GREY,2 POS

Enhance your electrical connections with this EUROSTYLE TB Header in sleek grey design. Featuring two positions for efficient organization, this header is crafted with durable PA 6/6 housing material for long-lasting performance. With a 15A amperage and 300V AC voltage, it ensures reliable power distribution. The right-angle mount type and through-hole contact mounting style offer versatility in installation. Wave solder capable and RoHS compliant, this header is suitable for industrial applications. Perfect for power and signal circuitry, it comes in a package of 300 for convenience. Upgrade your terminal block system with this high-quality, lead-free solder compatible header.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546109-2
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:PCB Mount
Pin Length:3.5 mm
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Gray
GPL:124
Tail Length:.138 in, 3.5 mm
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 230 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
ECCN:EAR99
Header Type:Shrouded
Body Color:Gray
Interlock:Without
Closed End:With
Threaded Flange:Without
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:Yes
Part Aliases:1546109-2
SKU:AMP1546109-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: