1546108-2

EUROSTYLE TB PLUG GREY STKG 2P

Experience seamless connectivity with our EUROSTYLE TB PLUG GREY STKG 2P. Designed for efficiency, this stacking plug features a durable PA 6/6 housing in a sleek gray hue. With 2 contacts and a right-angle mount angle, it ensures secure and space-saving installations. The phosphor bronze contact material and tin plating guarantee reliable power and signal transmission, while the 15 A amperage and 300 V AC voltage rating provide robust performance. Suitable for wire-to-board connections, this industrial-grade terminal block is ideal for a wide range of applications. RoHS compliant and crafted for durability, it offers a dependable solution for your connectivity needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546108-2
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:2
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:300
Contact Amperage:15 A
Number of Positions:2
Housing Color:Gray
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Body Color:Gray
Entry Angle:Side
Interlock:Without
Stacked Levels:Level 1
Threaded Flange:Without
Marking Color:Black
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:1546108-2
SKU:AMP1546108-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/01/2014E-13-016033 - Document Clarification.Download