Easily connect and secure wires with this black UL 94V-0 compliant barrier terminal block. Featuring a thermoplastic housing and two contacts across two rows, it ensures reliable performance at 20A and 300V. With quick connect termination, installation is efficient, while the straight body orientation and vertical mount angle offer versatility. Meeting industrial standards, it's suitable for a wide range of applications. Its high-temperature tolerance up to 120°C and compatibility with lead-free solder processes make it a durable and eco-friendly choice. The package includes 200 pieces for convenience, and the nickel-plated steel screws and tin-plated brass terminals guarantee long-lasting quality. Ideal for printed circuit boards, this barrier terminal block is essential for secure and efficient wire connections in various settings.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546306-2
Color:Black
Amperage:20 A
Housing Material:Thermoplastic
Number of Contacts:2
Number of Rows:2
Termination Method:Quick Connects
Maximum Operating Temperature:120 °C, 248 °F
Body Orientation:Straight
Pitch:.375 in, 9.53 mm
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Number of Levels:1
Number of Positions:2
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Mounting Ears:With
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:1.426 in, 36.2 mm
Screw Plating:Nickel
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Block Style:Flat
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1546306-2
SKU:AMP1546306-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: