1546463-5

4DB-R208-05=4DB ASSY

Part Aliases: TE Connectivity 4DB-R208-05  
Introducing the Buchanan 4DB Series Barrier Terminal Block, a reliable solution for industrial connectivity. With a sleek black design and thermoplastic housing, this terminal block offers durability and performance. Featuring a right angle termination method and a single row layout with five positions, it allows for efficient PCB connections. The 20A, 150V/300V rated block is UL 94V-0 compliant, ensuring safety and quality. Suitable for wire sizes ranging from 22 to 12 AWG, it accommodates various applications. The included package of 100 units makes it convenient for bulk installations. With operating temperatures ranging from -40 to 105°C (-40 to 221°F), this terminal block is suitable for a wide range of environments. The bright tin-plated copper alloy terminals provide excellent conductivity, while the steel screws with zinc chromate plating offer secure fastening. Designed for ease of use, the block features a combo Phil-Slot screw head and wire clamp top hardware. RoHS compliant and with a product code of E465, this terminal block is an essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1546463-5
Color: Black
Series: Buchanan 4DB Series
Amperage: 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 100
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .326 - 3.31 mm²
Screw Material: Steel
Length: 2.34 in, 59.436 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 4DB-R208-05 1546463-5
SKU: AMP1546463-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: