1-1437667-1

4DB-P107-05=4DB ASSEMBLY

Enhance your electrical connections with our Buchanan 4DB Series Barrier Terminal Block. Designed for superior performance, this terminal block features a durable Nylon housing in sleek black. UL 94V-0 standards ensure safety and reliability, while accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With five contacts and a 10A/20A amperage rating, it's perfect for various industrial applications. The straight body orientation and 8.26mm pitch facilitate easy installation on a printed circuit board. Its vertical mount angle and wave solder capability up to 265°C provide versatility. Constructed with high-quality materials such as copper alloy terminals with bright tin plating, it guarantees efficient conductivity. RoHS compliant and packaged in sets of 40, this terminal block is a must-have for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437667-1
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Nylon
Number of Contacts: 5
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.69 in, 42.93 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437667-1;4DB-P107-05
SKU: AMP1-1437667-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: