Enhance your electrical connections with these versatile FASTON 250 Tab terminals. Designed for 22-18 AWG wire, these straight orientation tabs feature durable brass construction with tin plating for reliable conductivity. With a crimp type for secure attachment, they accommodate wires with insulation diameters ranging from .086 to .118 inches. Operating smoothly in temperatures from -40 to 110°C, they are a dependable choice for various applications. RoHS compliant and part of the FASTIN-FASTON 250 series, these terminals are essential components for efficient and durable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 154660-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.141 in, 28.98 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.086 - .118 in, 2.2 - 3 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP154660-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: