Effortlessly connect wires with our Fastin-Faston 250 series receptacle terminal. Designed for 22-18 AWG wires, this straight orientation terminal features a brass construction with a durable tin plating. Its F-Crimp mechanism ensures secure and reliable crimping, while the open barrel design accommodates wire insulation diameters ranging from .085 to .125 inches. With a compatible tab width of 6.35mm and a thickness of .81mm, it offers versatile connectivity options. Operating at temperatures from -40 to 110°C (-40 to 230°F), this RoHS-compliant terminal is ideal for various applications in the electrical and electronics industries. Trust in its quality and efficiency for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 154661-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.32 mm, .8 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.085 - .125 in, 2.16 - 3.18 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP154661-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Recognized
CSA Certified:Yes
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: