2217747-1

CERTI-CRIMP II HAND TOOL

Elevate your crimping game with the CERTI-CRIMP II Hand Tool, a powerful and versatile tool designed for precision and efficiency. Perfect for on-the-go use, this Straight Action Hand Tool offers seamless operation with battery, electric, or manual power options. Its Fixed In Tool die set type ensures consistent results every time, making it a must-have for any connector or tool kit. Rest assured, it is fully compliant with RoHS regulations, guaranteeing both quality and environmental responsibility. Upgrade your crimping experience with this essential tool, part of our comprehensive Portable Crimp Tools collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2217747-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP2217747-1
Certification:Yes
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/22/2017E-17-017707 - Product Improvement. REVISED DESIGN OF LOWER TERMINAL SUPPORT TO ACCOMODATE LOCKING LANCE OF THE PRODUCT CRIMPED This change is considered a function change by TE Connectivity.Product Change Notice Download