Effortlessly manage power connections with this black 25 A terminal block. Constructed with thermoplastic housing, it ensures durability and safety in industrial settings. Featuring a 2-row design with 11.1 mm pitch and 300 V voltage rating, it offers reliable performance. With a vertical mount angle and 6-32 screw size, installation is convenient. RoHS compliant, it meets environmental standards. Suitable for 22-14 AWG wire sizes, it accommodates diverse applications with ease. Complete with UL 94V-0 flammability rating and wave solder capability, it guarantees quality and compliance. Perfect for PCB connections, this terminal block is an essential component for efficient power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1546671-6
Color:Black
Amperage:25 A
Housing Material:Thermoplastic
Number of Rows:2
Pitch:11.1 mm, .438 in
Voltage:300 V
Mount Angle:Vertical
Screw Size:6-32
Number of Levels:1
Number of Positions:6
Mounting Ears:With
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:22 - 14 AWG, .3 - 2 mm²
Screw Material:Steel
Length:3.38 in, 85.8 mm
Screw Plating:Nickel
Barrier Strip Style:Dual Barrier
Terminal Plating:Brass
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Wire Clamp Combo Head
Top Hardware:Wire Clamp Combo Head
Block Style:Flat
Material Flammability Standard:UL 94V-0
Part Aliases:1546671-6
SKU:AMP1546671-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: