1546746-4
R/A CABLE CLAMP KIT,SZ 11, MINI CPC
Secure your cables with ease using this R/A Cable Clamp Kit for Mini CPC connectors. Designed for right-angle orientation and shell size 11, this accessory ensures a secure and reliable connection. Made of durable nylon in a sleek black finish, it not only offers protection but also adds a professional touch to your setup. With a maximum bundle diameter of .453 inches, it accommodates various cable sizes, and the included cover provides added security. Whether for industrial or personal use, this cable clamp kit is a must-have for efficient wire management. Rest assured, it is RoHS compliant for environmentally friendly operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546746-4 |
Color: | Black |
Series: | AMP CPC |
Accessory Type: | Cable Clamp |
Body Orientation: | Right Angle |
Shell Size: | 11 |
Material: | Nylon |
Maximum Bundle Diameter: | .453 |
Package Quantity: | 1 |
GPL: | 232 |
Packaging: | Bag |
GPL Description: | Industrial |
Product Code: | H313 |
Screw Hole Thread Size: | 3/4-20 UNEF-2B |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Strain Relief Material: | Thermoplastic |
Accepts Cable Diameter: | 11.51 mm, .453 in |
Strain Relief Type: | Right Angle |
Cable Clamp Material: | Nylon |
Cable Clamp Color: | Black |
Strain Relief Color: | Black |
Cover: | With |
Part Aliases: | 1546746-4 |
SKU: | AMP1546746-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |