1551892-1

Cage Assy Behind Bezel QSFP28

Enhance your system's connectivity with our Cage Assembly Behind Bezel, designed for zQSFP+ applications. This QSFP28-compatible component boasts UL 94V-0 flammability standard compliance and features a durable Nickel Silver construction. With a single-port configuration and Through Hole - Press-Fit termination method, it ensures secure board mounting. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), this assembly is suitable for standard signal applications, offering a data rate of 25 Gb/s. RoHS compliant and including a Heat Sink accessory, it guarantees optimal performance and reliability in high-speed data transmission setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1551892-1
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Number of Ports:1
Data Interface:QSFP28/56
Data Rate:25 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:1 x 1
Tail Length:.081 in, 2.05 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.057 in, 1.45 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:X260
EMI and RFI Protection Type:Customer Applied Gasket
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly
ECCN:EAR99
Heat Sink Style:Pin
Cage Type:Single
Heat Sink Finish:Anodized Black
Heat Sink Height Class:PCI
Heat Sink Height:.165 in, 4.2 mm
Rear EONs Per Port Column:2
Cage Material:Nickel Silver
Lightpipe Included:No
Enhancements:Standard
Included Accessory:Heat Sink
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1551892-1
SKU:AMP1551892-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/15/2015E-14-018750 (xml) - Product Improvement. Add punctures in cage joint to make cage stronger.Download