1551920-2

zQSFP+ connector assembly

Elevate your high-speed connectivity with our zQSFP+ connector assembly. Designed for cutting-edge performance in data and device applications, this assembly boasts UL 94V-0 material flammability standards for enhanced safety. With a surface mount termination method and gold contact plating, it ensures reliable signal transmission at a data rate of 25 Gb/s. Featuring 38 positions on a .8mm pitch, it's ideal for board mount applications. Operating efficiently in a wide temperature range from -40 to 85°C, this connector is RoHS compliant, making it a sustainable choice for your projects. Let our zQSFP+ connector assembly take your connectivity to new heights.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1551920-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Plating:Gold
Pitch:.032 in, .8 mm
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:38
Data Rate:25 Gb/s
GPL:J25
Packaging:Reel, Tape
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.057 in, 1.45 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1551920-2
SKU:AMP1551920-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/20/2015P-15-011735 - Product Improvement. Change the package material color from Black to White.Download