1565749-1
025 CAP ASSY
Introducing a versatile TH/.025 Connector System, designed for automotive applications. This single-row connector features four signal positions with a .025-inch tab width, perfect for reliable signal transmission on printed circuit boards. With a through-hole solder termination method and UL 94-HB material flammability standard, it ensures robust performance in a wide operating temperature range from -30 to 100°C (-22 to 212°F). The connector, measuring 14mm in width and .865 inches in length, offers a compact yet efficient solution for various automotive electronic systems. Its horizontal/90° mount orientation and tin plating on the interface provide secure and durable connections. RoHS compliant and packaged in a convenient tube, this connector is ideal for automotive assembly and maintenance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1565749-1 |
Color: | Natural |
Series: | TH/.025 Connector System |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .087 in, 2.2 mm |
Voltage: | 12 V DC |
Package Quantity: | 30 |
Number of Positions: | 4 |
Mount Orientation: | Horizontal/90° |
GPL: | N24 |
Operating Temperature Range: | -22 - 212 °F, -30 - 100 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M180 |
Number of Signal Positions: | 4 |
Tab Width: | .025 in, .64 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 14 mm, .551 in |
PCB Mount Alignment: | Without |
Length: | 21.97 mm, .865 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 12.5 mm, .492 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1565749-1 |
SKU: | AMP1565749-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/15/2018 | P-18-016337 - Manufacturing location change. Following part number will be transferred from TE-Japan to TE-Thailand. This change is applicable for the customers outside Japan. For Japanese customer the supply source will remain the same from original Japanese tools. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form fit function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE product. If you require a PPAP, please contact following responsible members for the concerned matter; Takafumi Saito (saito.takafumi@te.com) after receipt of this PCN. | Download |