1565917-4
Cut Tape - EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
Enhance your memory module connectivity with this cutting-edge EMBOSS ASSY DDR2 SODIMM SOCKET. Designed for optimal performance, this female socket features 200 copper alloy contacts in a right-angle orientation, ensuring secure and efficient data transmission. With a high-temperature thermoplastic housing and UL 94V-0 flammability standard compliance, it guarantees durability and safety. Suitable for DDR2 SO DIMM series, it operates at a voltage of 1.8 V and a maximum temperature of 85°C. Its gold flash contact plating and reflow solder capability to 260°C ensure reliable connections. Ideal for power circuit applications, this socket is RoHS compliant, lead-free solder capable, and comes in a package of 150. Upgrade your system with this essential component for seamless memory card integration.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1565917-4 |
Series: | DDR2 SO DIMM |
Gender: | Female |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 200 |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .024 in, .6 mm |
Voltage: | 1.8 V |
Socket Type: | Memory Card |
Row Spacing: | .244 in, 6.2 mm |
Keying: | Standard |
Package Quantity: | 150 |
Key Type: | SGRAM |
Latch Material: | Stainless Steel |
Contact Amperage: | .5 A |
Housing Color: | Black |
GPL: | 053 |
Profile: | Standard |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold Flash |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Gold Flash |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
ECCN: | EAR99 |
Stack Height: | .205 in, 5.2 mm |
Ejector Type: | Locking |
PCB Mounting Style: | Surface Mount |
Ejector Location: | Both Ends |
Latch Plating: | Tin |
Center Key: | None |
DRAM Type: | Double Data Rate (DDR) |
Insertion Style: | Cam-In |
Socket Style: | SO DIMM |
Module Orientation: | Right Angle |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1565917-4 |
SKU: | AMP1565917-4.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/05/2022 | PCN-21-123177 - Document Updated. Please be aware the listed documents have been updated to improve clarity (not affecting specification of product). Add the alternative raw material for SODIMM contacts. Reason for Change: Due to global metal supply constraint, we can’t get enough metal materials(current: C44250), So we want to add the qualified material (C7025) for alternative raw materialBefore: Only one raw material. After: Add a alternative material. | Download |
03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download |