1583095-1

DIE ASSEMBLY,AMPOWER,1/0

Enhance your crimping capabilities with this high-quality DIE ASSEMBLY, designed for use with AMPOWER connectors. Crafted for precision and efficiency, this 1/0 tool is a must-have for any professional working with heavy-duty electrical connections. Whether you prefer the convenience of battery power, the strength of hydraulic force, or the traditional manual method, this versatile assembly caters to your specific needs. Featuring a removable/interchangeable die set, it offers flexibility for various connector sizes. Rest assured, this essential tool is fully compliant with RoHS regulations, making it a safe and environmentally friendly choice. Upgrade your toolkit with this DIE ASSEMBLY and experience seamless crimping performance in every project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1583095-1
Tool Type:Die Assembly
Product:Portable Crimp Tools
Power Type:Battery, Hydraulic, Manual
Die Set Type:Removable/Interchangeable
SKU:AMP1583095-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Closed Barrel - Other
Specification Type:MIL Spec / TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: