1586044-4

4P VAL-U-LOK R/A HDR SCR MT V0

Elevate your power connections with this UL and CSA certified Header connector, perfect for board mount applications. Crafted with durable Nylon GF housing in a natural color, it features a two-row design for secure connectivity. The termination method of Through Hole - Solder ensures reliable performance, while the tin contact plating and pin contact type guarantee efficient power transmission. With a voltage rating of 600 V AC and a contact amperage of 9 A, this connector is ideal for high-power circuit applications. Operating in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it is suitable for various environments. The right-angle mount orientation, along with mating retention type and keyed alignment, ensures proper installation. Its compact size, with a connector height of 9.8 mm (.386 in) and width of 13 mm (.512 in), makes it space-efficient. Meeting UL 94V-0 flammability standards and RoHS compliant, it prioritizes safety and environmental responsibility. Whether for appliances or industrial equipment, this connector, part of our Wire to Board system, offers reliable performance. With agency certifications from UL (E28476) and CSA (208567), you can trust in its quality and compliance. Each connector is tray-packaged for convenience, ready for integration into your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1586044-4
Connector Type:Header
Gender:Plug
Housing Material:Nylon GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Tin
Pitch:.165 in, 4.19 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Contact Amperage:9 A
Number of Positions:4
Housing Color:Natural
Mount Orientation:Right Angle
GPL:G31
Mating Retention Type:Latch
Tail Length:.138 in, 3.5 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.386 in, 9.8 mm
PCB Retention Type:Mounting Hole
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Wire Size:.12 - 1.4 mm², 26 - 16 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:.378 in, 9.6 mm
Connector System:Wire to Board
CSA Agency Certification:208567
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:13 mm, .512 in
Mating Retention:With
PCB Mount Alignment:Without
Header Type:Shrouded
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Insertion Force:Standard
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1586044-4
SKU:AMP1586044-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: