1586682-3
09P UMNL HDR ASSY PC 94VO SL
Enhance your power circuitry with our Universal MATE-N-LOK series vertical board mount connector. Featuring three rows and nine positions with a pitch of 6.35mm (.25 in), this solder termination connector ensures secure and reliable performance. With a contact amperage of 7.7A and operating temperature range of -40 to 105°C (-40 to 221°F), it's ideal for demanding power applications. The white housing color adds versatility, while the shrouded header design and mating retention feature guarantee a secure connection. RoHS compliant and suitable for appliances, this connector is a must-have for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586682-3 |
Series: | Universal MATE-N-LOK |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Contact Amperage: | 7.7 A |
Number of Positions: | 9 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | 236 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
Part Aliases: | 1586682-3 |
SKU: | AMP1586682-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |