1586984-1
09P UMNL PIN HDR ASSY NATL, GW
Enhance power connectivity with our Universal MATE-N-LOK series, featuring a durable nylon housing for reliable performance. This plug connector, designed for board mount installation, offers 9 pin contacts with a 12A amperage rating and a 600V AC voltage capacity. With UL certification and a UL 94V-2 flammability standard, it ensures safety and quality. Suitable for power applications, it operates in a wide temperature range from -55 to 105°C (-67 to 221°F). The pre-tin plated pin contacts provide efficient signal transmission, while the positive lock mating retention system ensures secure connections. Meeting RoHS compliance and VDE testing standards, this connector guarantees environmental sustainability and performance reliability. Ideal for appliances and other power-related devices, it's a versatile solution for various connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1586984-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 100 |
Contact Amperage: | 12 A |
Number of Positions: | 9 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 9 |
Contact Layout: | Inline |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .155 in, 3.94 mm |
Contact Retention: | Without |
Glow Wire Rating: | GWT 750°C (Without Flame) |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1586984-1 |
SKU: | AMP1586984-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |