1587724-1
OUTER FERRULE, SIZE A, HVA280
Enhance the functionality and durability of your HVA 280 connector with this OUTER FERRULE, SIZE A. Crafted from Copper Alloy, it ensures reliable performance in automotive applications. Compliant with RoHS standards, it is environmentally friendly. With an operating temperature range of -40 to 125°C (-40 to 257°F), it is suitable for a wide range of environments. Whether for hand soldering or other lead-free processes, this ferrule offers easy installation. With industry-standard USCAR approval, you can trust in its quality and performance. Upgrade your automotive connectors with this essential accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1587724-1 |
Series: | HVA 280 |
Accessory Type: | Ferrule |
Body Material: | Copper Alloy |
Package Quantity: | 1 |
GPL: | K28 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
GPL Description: | Automotive |
Product Code: | J710 |
ECCN: | EAR99 |
Industry Standard: | USCAR |
Material Flammability Standard: | None |
Part Aliases: | 1587724-1 |
SKU: | AMP1587724-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |