1601045-1
131-093-000=TAB,110X020,STDSMZ
Introducing our SIAMEZE series Magnet Wire Terminals, designed for seamless connectivity in your applications. Featuring IDC Standard termination method and Tab terminal type, these terminals ensure easy and efficient wire termination. With mating retention through Barbs and Tab splice type, they offer secure connections for peace of mind. Compliant with RoHS regulations, they are environmentally friendly. Elevate your connectivity solutions with these high-quality terminals, perfect for a wide range of industries.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601045-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP1601045-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | 2.79 mm / .11 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 21.49 mm / .846 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 7.62 mm / .3 in |
Comment: | Inserted height above the pocket is 13.11mm [.516]. |
Wire/Cable Type: | Magnet Wire |
Part Alias: | 131-093-000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |