1601075-1
WIRE2BLADE,STD, SMZ
Enhance your wire-to-blade connections with our SIAMEZE WIRE2BLADE terminals. Designed for effortless installation, these terminals feature IDC Standard termination, ensuring a secure and reliable fit every time. Perfect for use with Magnet Wire, they are a must-have for any electrical project. Rest assured, they meet strict RoHS compliance standards, making them a sustainable choice for your applications. Upgrade your connectivity with the SIAMEZE WIRE2BLADE terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1601075-1 |
Series: | SIAMEZE |
Termination Method: | IDC Standard |
Product: | Magnet Wire Terminals |
SKU: | AMP1601075-1 |
Plating Material: | Unplated |
Terminal Orientation: | Straight |
Mating Tab Width: | .51 mm / .02 in |
Mating Tab Thickness: | .51 mm / .02 in |
Material Thickness: | .51 mm / .02 in |
Overall Length: | 7.62 mm / .3 in |
Magnet Wire Size: | 34 - 18 AWG / .16 - 1.02 mm |
Stock Thickness (Magnet Wire Side): | .51 mm / .02 in |
Terminal Height: | 3.18 mm / .125 in |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |