Effortlessly connect and disconnect wires with our Fastin-Faston 250 series tab terminals. Crafted from durable phosphor bronze, these terminals are suitable for 14-18 AWG wires and feature a straight orientation for easy installation. With a 6.35mm tab width and .81mm tab thickness, they provide a secure and reliable connection. The F-Crimp design ensures a strong hold, while the open barrel allows for quick and efficient wire insertion. Operating smoothly in temperatures ranging from -40 to 110°C, they are ideal for various applications. Upgrade your wire connectivity with these high-quality tab terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 160457-1
Series: FASTIN-FASTON 250
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 1.1 in, 28 mm
Material: Phosphor Bronze
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 14 - 18 AWG, .82 - 2.08 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .122 - .161 in, 3.1 - 4.1 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP160457-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .055 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: