2150046-2
OCEAN_2.0_APPLICATOR-E-110F160F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-E-110F160F, a versatile tool for precise termination. This essential equipment features two stroke terminators, one with a 30mm (1.12") stroke and the other with a 40mm (1.62") stroke, ensuring optimal performance for various applications. Powered by a pneumatic feed, it offers efficient operation while maintaining environmental compliance with RoHS standards. Perfect for connectors and other components, this applicator is a must-have for any production setup. Elevate your workflow with this high-quality tool and experience seamless terminations every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150046-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150046-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |