160458-2
FF 250 TAB 18-16AWG TPPB LP
Enhance your electrical connections with our FF 250 TAB 18-16AWG TPPB LP terminals from the FASTIN-FASTON 250 series. Crafted from durable Phosphor Bronze with Tin plating, these straight orientation tabs are designed for seamless crimping onto wires measuring .82 - 1.31 mm² (16 - 18 AWG). Their compatibility with 6.35 mm (.25 in) wide tabs makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), they ensure reliable performance even in harsh conditions. With a barrel type that accepts wire insulation diameters of .12 - .145 in (3.05 - 3.68 mm), these RoHS-compliant terminals are a must-have for your connector arsenal. Upgrade your Crimp Quick Disconnect setup with these high-quality, dependable components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160458-2 |
Series: | FASTIN-FASTON 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 16 - 18 AWG, .82 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .12 - .145 in, 3.05 - 3.68 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP160458-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Voltage (Max): | 250 V |
UL Flammability Rating: | UL 94V-2 |
Mating Retention Type: | Locking Lance |
Wire Insulation Support: | With |
Locking Lance Height: | .055 in |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/04/2024 | PCN-24-204197 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on June-04-2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until April-01-2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |