Upgrade your electrical connections with the Fastin-Faston 312 series FF 312 REC TERMINAL. Designed for efficient and reliable performance, this receptacle terminal is ideal for 20-15 AWG wire sizes, offering a secure fit for a wide range of applications. Crafted with durable brass and featuring tin plating, it ensures long-lasting durability and excellent conductivity. With a straight orientation and F-Crimp design, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), it's suitable for various environments. Trust in this high-quality terminal for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 160557-2
Series: FASTIN-FASTON 312
Contact Material: Brass
Contact Plating: Tin
Overall Length: 23 mm, .905 in
Material: Brass
Compatible Tab Width: .312 in, 7.92 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .091 - .129 in, 2.31 - 3.3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160557-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 250 V
UL Flammability Rating: UL 94V-2
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.1 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
07/15/2024 PCN-24-211740 - Packaging improvement.
Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston.
Download
06/04/2024 PCN-24-204197 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on June-04-2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until April-01-2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further.
Download