2150435-2
OC-AT-E-FA-090F130F-001-0063
Enhance your production line efficiency with our Applicators, specially designed for seamless termination applications. Featuring a versatile range of terminator types, including 30 mm (1.12") and 40 mm (1.62") stroke terminators, these tools ensure precise and consistent results every time. Operated pneumatically for effortless use, they streamline the termination process for optimal performance. Compliant with RoHS standards, you can trust in their quality and environmental responsibility. Perfect for a variety of industries, our applicators are a must-have for any assembly operation. Elevate your connectivity solutions with these essential tools.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150435-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150435-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |