160626-2
FASTON 110 REC 0.05-0.15 MM2 TPBR
Easily connect wires with our FASTON 110 Receptacle, designed for efficient termination in various applications. Constructed from durable brass with a tin plating, it ensures reliable conductivity. This straight orientation receptacle is compatible with tabs measuring 2.8mm in width and 0.81mm in thickness. Its F-Crimp feature allows for secure attachment to 17-20 AWG wires, with an insulation diameter range of 2.03-3mm. Operating temperature range of -40 to 110°C (-40 to 230°F) makes it suitable for diverse environments. RoHS compliant and part of the Quick Disconnects product line, it guarantees both quality and environmental responsibility. Upgrade your connectivity solutions with this essential receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 160626-2 |
Series: | FASTON 110 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 14 mm, .551 in |
Material: | Brass |
Compatible Tab Width: | .11 in, 2.8 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .08 - .118 in, 2.03 - 3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP160626-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .25 mm / .01 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/14/2024 | PCN-24-204265 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 14 October 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |