Introducing the FASTIN-FASTON 110 series Phosphor Bronze Receptacle, a reliable and versatile component for your connectivity needs. With unplated contact plating and a straight orientation, this terminal ensures seamless performance in various applications. Its open barrel design accommodates wire insulation diameters ranging from .079 to .122 inches, while accepting 15 to 20 AWG wire sizes. Featuring F-Crimp technology, it guarantees secure and efficient connections. Operating within a wide temperature range of -40 to 110°C (-40 to 230°F), it is suitable for diverse environments. Trust in its RoHS compliance and high-quality construction, making it an essential component for your projects. Elevate your connectivity solutions with this premium Phosphor Bronze Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 160655-3
Series: FASTIN-FASTON 110
Contact Material: Phosphor Bronze
Contact Plating: Unplated
Overall Length: 14 mm, .551 in
Material: Phosphor Bronze
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 15 - 20 AWG, .51 - 1.65 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .079 - .122 in, 2.01 - 3.1 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160655-3
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .038 in
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: