2150017-2
OCEAN_2.0_APPLICATOR-E-070F130FA
Enhance your production line efficiency with the OCEAN_2.0_APPLICATOR-E-070F130FA. This versatile applicator is designed for precision in terminating tasks, offering two stroke terminator options of 30 mm (1.12") and 40 mm (1.62"). Operated by a pneumatic feed system, it ensures consistent and reliable performance while meeting RoHS compliance standards. Perfect for various industries, this applicator is a valuable tool for professionals seeking seamless connectivity solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150017-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150017-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |