Enhance your terminal connections with this high-quality FASTON 110 series receptacle. Crafted from durable brass with a tin plating, it ensures reliable conductivity in various applications. With a straight orientation and a 15mm overall length, it accommodates 15-20 AWG wire sizes, offering versatility for your projects. The F-Crimp design and open barrel make installation a breeze, while its wide operating temperature range of -30 to 105°C (-22 to 221°F) guarantees performance in diverse environments. Compatible with tabs of .11in width and .031in thickness, it's perfect for quick disconnect applications. Trust in this terminal for efficient and secure wire connections, whether in industrial or DIY settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 160668-6
Series: FASTON 110
Contact Material: Brass
Contact Plating: Tin
Overall Length: 15 mm, .59 in
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .031 in, .79 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Wire Size: 1021 - 3256 CMA, 15 - 20 AWG
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .08 - .12 in, 2.07 - 3.04 mm
Product: Quick Disconnects
SKU: AMP160668-6
Fully Insulated: No
Connection Capacity: Single
Wire Size: .5 - 1.5 mm²
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Quick Disconnect Packaging Method: Box
Wire/Cable Type: Regular Wire
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: