Enhance your electrical connections with our RING TONGUE 20-16 AWG 0.0253 TPBR terminal. Crafted from durable brass, this connector features a #8, M4 stud size and is designed for straight orientation applications. With an operating temperature range of -40 to 110°C (-40 to 230°F), it ensures reliable performance in various environments. Suitable for wire sizes ranging from 0.5 to 1.5 mm² (16-20 AWG), it offers versatility in connectivity. The open barrel design facilitates easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in a wide range of industries, this terminal is a dependable choice for your crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 160101-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1021 - 2582 CMA, 16 - 20 AWG, .5 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP160101-2
Plating Material:Tin
Inspection Slot:No
Weight per Piece:.626 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):3.048 mm / .12 in
Wire Insulation Diameter:2.032 - 3.042 mm / .08 - .12 in
Overall Length:19.81 mm / .78 in
Stud Diameter:4.3 mm / .169 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.08 in
Barrel Inside Diameter:1.65 mm / 2.28 mm / .065 in / .09 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: