Enhance your connectivity with our Positive Lock Receptacle from the MKI series. Crafted from high-quality brass, this straight orientation terminal ensures secure and efficient wire connections. With a wide operating temperature range from -40 to 110°C, it's suitable for various environments. Accepting wire sizes of 18-22 AWG, it accommodates different needs with ease. The F-Crimp design and open barrel type make installation a breeze. Trust in its reliability for your projects, whether at home or in professional settings. Elevate your wiring setup with this essential component, designed for optimal performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 160826-1
Series: Positive Lock 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 22 mm, .866 in
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 18 - 22 AWG, .32 - .82 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .045 - .1 in, 1.14 - 2.54 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP160826-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
UL Rating: Approved
Mating Retention Type: Dimple
Wire Insulation Support: With
Wire/Cable Type: Regular Wire
Insertion Force: Low
Sealable: No
Insulated: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: