2266035-2

OCEAN-2.0-APPLICATOR-S-090F110F

Enhance your assembly process with the cutting-edge OCEAN-2.0 Applicator. Designed for precision and efficiency, this advanced tool is a game-changer in the world of connectors and tools. With a choice of two stroke terminators - 30mm and 40mm - it offers versatility to suit your specific requirements. Powered by pneumatic feed technology, it ensures seamless operation, while also boasting RoHS compliance for environmental responsibility. Elevate your production line with this essential applicator, a must-have for any modern workspace.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2266035-2
Product: Applicators
Terminator Type: 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type: Pneumatic
SKU: AMP2266035-2
Alignment Aids: Alignment Gauge / Camera
Application Interface: Male Adapter Post - Atlantic Style
Service Options: Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style: OCEAN

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: