1614351-8
RN 0603 1K43 0.1% 10PPM CUT LENGTH
Enhance your electronic projects with this precision resistor, offering a resistance of 1.43 KΩ and a tolerance of .1%. Designed for surface mount applications, this thin film resistor boasts a compact 0603 size, measuring just 1.6 x .8 x .4 mm. With a power rating of .063 W and a rated voltage of 50 V, it delivers reliable performance in various circuit configurations. The solder termination type ensures easy and secure installation, making it a versatile component for your assembly needs. Trust in its quality and accuracy, with a low 10PPM temperature coefficient for precise operation. Upgrade your resistor inventory with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1614351-8 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 1.43 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1614351-8 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1614351-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |