1614352-2
RN 0603 20K 0.1% 10PPM CUT LEN
Enhance your precision circuitry with our RN 0603 20K 0.1% 10PPM CUT LEN resistor, featuring a thin film element for optimal performance. This surface mount resistor boasts a resistance of 20 KΩ, with a tight tolerance of .1% and low temperature coefficient of 10PPM. Operating at a rated voltage of 50 V with a power rating of .063 W, it ensures reliable and stable operation. The compact 0603 size and solder termination make it easy to integrate into your designs. Trust in its quality for your surface mount resistor needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1614352-2 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 20 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1614352-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1614352-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |