1614352-7
RN 0603 21K5 0.1% 10PPM CUT LENGTH
Enhance your precision circuitry with our RN 0603 Surface Mount Resistor, meticulously crafted for optimal performance. This thin film resistor boasts a resistance of 21.5 KΩ with a tight tolerance of .1%, ensuring accurate and reliable operation. Rated for 50 V, it can handle demanding voltage requirements while maintaining stability. The compact 1.6 x .8 x .4 mm dimensions and solder termination make it easy to integrate into your design. With a power rating of .063 W and RoHS compliance, this resistor is both efficient and environmentally friendly. Elevate your electronic projects with the superior quality of our Surface Mount Resistors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1614352-7 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 21.5 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1614352-7 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1614352-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |