1614722-5
CPF1206 10K 0.1% 25PPM 5K RL
Enhance the precision of your circuitry with this CPF1206 10K 0.1% 25PPM 5K RL resistor. Measuring 3.1 x 1.55 x .55 mm, it boasts a power rating of .125 W and a resistance of 10 KΩ, ensuring reliable performance. With a tolerance of .1% and a rated voltage of 150 V, this surface mount component is ideal for applications requiring accuracy and stability. Its thin film element and solder termination guarantee seamless integration, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Upgrade your electronic designs with this high-quality, Surface Mount Resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1614722-5 |
Size Code: | 1206 |
Power Rating: | .125 W |
Termination Type: | Solder |
Resistance: | 10 KΩ |
Rated Voltage: | 150 V |
Mounting Style: | Surface Mount |
Dimensions: | 3.1 x 1.55 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1614722-5 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 1614722-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |