1623788-6
SQM5 150R 5% (WIRE)
Enhance your electronic circuits with the SQM5 150R 5% Wirewound Resistor, a reliable component designed for precision performance. With a power rating of 5W, this resistor can handle high-power applications with ease. Its radial leaded mount type and tinned copper leads ensure secure and efficient connections. Operating in a wide temperature range from -55 to 250°C, it maintains stability in various environmental conditions. The 150Ω resistance and 5% tolerance make it ideal for accurate voltage regulation. Measuring 25 x 13 x 9mm, it fits seamlessly into your circuit board. RoHS compliant and featuring a temperature coefficient of ±300 ppm/°C, this resistor prioritizes both performance and environmental responsibility. Upgrade your system with this essential through-hole resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1623788-6 |
Mount Type: | Radial Leaded |
Power Rating: | 5 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 150 Ω |
Operating Temperature Range: | -55 - 250 °C |
Dimensions: | 25 x 13 x 9 mm |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±300 ppm/°C |
SKU: | AMP1623788-6 |
series: | CGS SQ |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Power Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 1623788-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |