1623788-7

SQM5 15R 5% (WIRE)

Enhance your circuitry with the SQM5 15R 5% (WIRE) Radial Leaded Resistor, a high-performance component designed for precision power control. With a power rating of 5W and a resistance of 15Ω, it ensures reliable operation in a wide temperature range from -55 to 250°C. Featuring tinned copper leads for secure termination, this resistor measures 25 x 13 x 9mm and is constructed with a durable wirewound element. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it guarantees accuracy and stability in your applications. RoHS compliant and with two terminations, it's ideal for a variety of electronic projects. Upgrade your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623788-7
Mount Type:Radial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:25 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623788-7
series:CGS SQ
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1623788-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: