1623789-9

SQM7 22R 5% (WIRE)

Enhance your circuitry with the SQM7 22R 5% (WIRE) Through Hole Resistor, a high-performance component ideal for a wide range of applications. Boasting a power rating of 7W and a resistance of 22Ω, this radial leaded resistor ensures reliable and efficient operation even in extreme temperatures ranging from -55 to 250°C. Crafted with tinned copper leads and measuring 39 x 13 x 9mm, it guarantees easy installation and durability. The wirewound element type, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, offers precise and stable performance. With its two terminations and compliance with RoHS regulations, it's a quality choice for your electronic projects. Elevate your design with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1623789-9
Mount Type:Radial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:22 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39 x 13 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1623789-9
series:CGS SQ
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Power Resistor
Supplier Product:Through-Hole Resistors
Part Alias:1623789-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: