HSA1010RJ
HSA10 10R 5%
Enhance your electronic circuitry with the HSA10 10R 5% Power Resistor, a reliable and efficient component designed for high-performance applications. With a power rating of 16 W and a resistance of 10 Ω, this wirewound resistor ensures optimal performance and durability. Featuring solder lug termination, it is easy to install onto circuit boards or other electronic devices. RoHS compliant and rated for a voltage of 265 V, this resistor meets international standards for environmental responsibility and safety. Its compact dimensions of 36.5 x 21 x 11 mm make it suitable for various chassis mount configurations. Trust in this quality product for consistent and stable performance in your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | HSA1010RJ |
Power Rating: | 16 W |
Termination Type: | Solder Lug |
Resistance: | 10 Ω |
Rated Voltage: | 265 V |
Dimensions: | 36.5 x 21 x 11 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP1625966-4 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Element Material: | Metal Clad |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 1625966-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |