HSC150100RJ
HSC150 100R 5%
Enhance your electronic system with the HSC150 100R 5% Power Resistor. Featuring a robust wirewound element, this resistor boasts a power rating of 150 W and a resistance of 100 Ω, ensuring reliable performance. The solder lug termination type allows for easy installation, while the 2500 V DC rated voltage offers excellent insulation. With dimensions of 122 x 47.5 x 26 mm, it's ideal for chassis mounting applications. RoHS compliant and with a tolerance of 5%, this component guarantees both quality and environmental responsibility. Upgrade your setup with this essential component from our Chassis Mount Resistors collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | HSC150100RJ |
Power Rating: | 150 W |
Termination Type: | Solder Lug |
Resistance: | 100 Ω |
Rated Voltage: | 2500 V DC |
Dimensions: | 122 x 47.5 x 26 mm |
Product: | Chassis Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP1630012-1 |
series: | CGS HS |
Lead Type: | Fixed Leaded |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Mount Style: | Chassis Mount |
Temperature Coefficient: | ±50 ppm/°C |
Part Alias: | 1630012-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |